Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 4 Port Gateway

Subtotal (1 unit)*

₩902,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 9 개 단위 배송
  • 추가로 2026년 12월 02일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩902,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-192
제조사 부품 번호:
700-860-WAL01
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Gateway

Series

Industrial NAT Gateway/Firewall

Media Interfaces

RJ45 Connector

On Board I/O

2

Minimum Operating Temperature

-40°C

Minimum Voltage

18V

Maximum Operating Temperature

75°C

Maximum Voltage

30V

Standards/Approvals

UL, CE

Number of Communication Ports

4

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG NAT Gateway/Firewall represents a robust solution for safeguarding and managing industrial network traffic. This innovative device seamlessly integrates multiple machines within a single production network while maintaining secure communication. With its compact design intended for DIN rail mounting, it effectively reduces the complexity of network configurations. The integration of essential firewall features, such as packet filtering and address translation via NAT, ensures that unauthorised access is mitigated. Furthermore, the user friendly web interface allows for quick and straightforward configuration, making it an ideal choice for industries requiring rigorous network security without compromising on functionality.

User friendly web interface for easy setup

Multiple firewall modes for flexible control

Integrated DHCP and DNS servers for management

Robust packet filtering for access control

Withstands extreme temperatures for reliability

Space efficient with a sleek aesthetic

관련된 링크들