Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 8 Port Gateway

Subtotal (1 unit)*

₩1,289,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,289,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-193
제조사 부품 번호:
700-862-WAL01
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Gateway

Series

Industrial NAT Gateway/Firewall

Media Interfaces

RJ45 Connector

On Board I/O

2

Minimum Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

30V

Standards/Approvals

CE, RoHS

Number of Communication Ports

8

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG industrial NAT gateway/firewall is engineered to provide robust network security and efficient data management within manufacturing environments. Delivering seamless integration into higher-level networks, it boasts advanced NAT functionalities that facilitate the connection of multiple machines sharing the same IP addresses, effectively ensuring streamlined data traffic. Designed with eight ports for both WAN and LAN connections, this device prioritises low effort IP integration while maintaining high transmission speeds of up to 1000 Mbps. The responsive web interface allows for quick and hassle-free configuration, making complex setups more manageable.

Eight configurable ports

Packet filtering for enhanced security

DHCP server and client included

Reliable in extreme temperatures

User friendly web interface

Compact DIN rail design

LED status indicators

관련된 링크들