RS Better World
Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- RS 제품 번호:
- 159-191
- 제조사 부품 번호:
- 6SL3220-3YE52-0CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩30,590,760.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,590,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 159-191
- 제조사 부품 번호:
- 6SL3220-3YE52-0CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 200kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 500A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 999mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 369mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 200kW | ||
Number of Phases 3 | ||
Maximum Output Current 500A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 999mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive is a cutting edge drive solution designed to enhance operational efficiency in various industrial applications. With advanced control techniques, this drive delivers optimal performance and energy savings while maintaining a compact form factor. Its robust design ensures reliability even in demanding environments, making it an excellent choice for both new installations and retrofits. The drive features an integrated fan for effective cooling and is compliant with international standards, ensuring seamless integration and peace of mind for operators.
Includes advanced closed loop control techniques for precise motor control
Features a wide temperature operational range ensuring reliable performance in extreme conditions
Equipped with a user friendly operator panel for intuitive interaction
Supports multiple communication protocols for seamless integration into existing systems
Robust design with an IP20 rating ensuring durability in industrial environments
관련된 링크들
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 735 A