RS Better World
Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- RS 제품 번호:
- 158-744
- 제조사 부품 번호:
- 6SL3220-1YE54-0CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩37,908,460.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,908,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 158-744
- 제조사 부품 번호:
- 6SL3220-1YE54-0CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 250kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 644A | |
| Series | G120X | |
| Overall Length | 999mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 369mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 250kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 644A | ||
Series G120X | ||
Overall Length 999mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is an innovative drive solution designed to meet the needs of modern industrial applications. Offering robust performance and efficiency, it seamlessly integrates into various environments, from water treatment to machine building. This drive excels in delivering precise control and superior operational versatility, supporting sensorless vector control and multiple overload capabilities. Engineered for high reliability, it features a user-friendly interface that simplifies setup and monitoring. With its advanced cooling system and compact design, this drive is ideal for locations where space is at a premium, while also ensuring minimal noise operations.
Integrated RFI suppression filter enhances performance
User-friendly interface for easy configuration
Efficient air cooling mechanism maintains optimal performance
Robust construction designed for demanding environments
관련된 링크들
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s