RS Better World
Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- RS 제품 번호:
- 180-595
- 제조사 부품 번호:
- 6SL3220-2YE60-0CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩69,190,540.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,190,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 180-595
- 제조사 부품 번호:
- 6SL3220-2YE60-0CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 400kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 972A | |
| Series | G120X | |
| Overall Length | 1.695m | |
| IP Rating | IP20 | |
| Output Frequency | 0Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, REACH, EAC, cUL, C-Tick (RCM), SEMI F47, CE, UL | |
| Overall Width | 548mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 400kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 972A | ||
Series G120X | ||
Overall Length 1.695m | ||
IP Rating IP20 | ||
Output Frequency 0Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, REACH, EAC, cUL, C-Tick (RCM), SEMI F47, CE, UL | ||
Overall Width 548mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens Inverter Drive is engineered to excel in various industrial applications. It boasts impressive power ratings and adaptability, making it suitable for demanding environments. It supports a wide range of operating voltages, ensuring reliability even in fluctuating electrical conditions. This drive not only meets the stringent requirements of various industrial sectors but also enhances efficiency and performance. Designed with user friendly features, including an integrated basic operator panel and multiple fieldbus connectivity options, it streamlines installation and operation. It sets a new standard in power drive technology.
Wide voltage range supports various environmental requirements
Integrated fieldbus connectivity facilitates seamless communication
Built to withstand ambient temperatures up to 45 °C, enhancing reliability
IP20 protection degree suits both industrial and open type installations
User friendly basic operator panel simplifies configuration and monitoring
관련된 링크들
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 735 A