RS Better World
Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- RS 제품 번호:
- 158-765
- 제조사 부품 번호:
- 6SL3220-1YE58-0CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩68,488,740.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,488,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 158-765
- 제조사 부품 번호:
- 6SL3220-1YE58-0CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 355kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 864A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 1.695m | |
| Output Frequency | 0Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE | |
| Overall Width | 548mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 393mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 355kW | ||
Number of Phases 3 | ||
Maximum Output Current 864A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 1.695m | ||
Output Frequency 0Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE | ||
Overall Width 548mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens versatile drive system is engineered for medium power applications, ensuring high efficiency and reliable performance under various operational conditions. With its robust design and advanced features, it caters to the demanding needs of industrial environments. The integration of fieldbus communication enhances connectivity and simplifies system controls, making it a perfect choice for seamless automation. Its user-centric design allows for easy installation and maintenance, ensuring long-term operational ease and efficiency. With appropriate environmental ratings and strong power handling capabilities, this drive solution stands out in terms of durability and operational excellence, ready to meet the challenges of modern industry.
Optimal efficiency for medium power applications
Advanced fieldbus communication for connectivity
Robust construction for industrial environments
User-friendly design simplifies installation and maintenance
관련된 링크들
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 355 kW, 3 Phase, SINAMICS G120X Series 480V 501 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A