RS Better World
Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- RS 제품 번호:
- 158-769
- 제조사 부품 번호:
- 6SL3220-1YE58-1CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩68,765,400.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,765,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 158-769
- 제조사 부품 번호:
- 6SL3220-1YE58-1CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 355kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 864A | |
| Series | G120X | |
| Overall Length | 1.695m | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 0Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC | |
| Overall Width | 548mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 355kW | ||
Number of Phases 3 | ||
Maximum Output Current 864A | ||
Series G120X | ||
Overall Length 1.695m | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 0Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC | ||
Overall Width 548mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens Sinamics G120X drive offers unparalleled performance and adaptability for demanding industrial applications. With a rated power of 355 kW, this drive is designed to operate efficiently within a wide voltage range of 3AC380-480V. Its robust design ensures reliable operation in ambient temperatures up to +45 °C, making it suitable for diverse environments. The integrated RFI suppression filter enhances its performance by reducing electromagnetic interference, while the compact size and degree of protection IP20 offer flexibility in installation. This product, tailored for applications needing IO expansion and fieldbus communication, ensures seamless integration with existing systems, making it an ideal choice for those seeking efficiency without compromising on quality.
Compact design for existing setups integration
RFI suppression filter reduces interference
High temperature range for industrial use
Fieldbus communication for seamless connectivity
Tailored for IO expansion applications
관련된 링크들
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 355 kW, 3 Phase, SINAMICS G120X Series 480V 501 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A