RS Better World
Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- RS 제품 번호:
- 158-286
- 제조사 부품 번호:
- 6SL3220-1YE52-1CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩30,504,540.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,504,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 158-286
- 제조사 부품 번호:
- 6SL3220-1YE52-1CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 200kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 500A | |
| Series | G120X | |
| Overall Length | 999mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | EAC, C-Tick (RCM), KCC, CE, EMC Directive 2004/108/EC, UL, cUL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 369mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 200kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 500A | ||
Series G120X | ||
Overall Length 999mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals EAC, C-Tick (RCM), KCC, CE, EMC Directive 2004/108/EC, UL, cUL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is an advanced frequency converter designed to optimise the performance of three-phase AC motors. Engineered for versatility and durability, it excels in a variety of applications, providing reliable control and efficient energy management. With its comprehensive features, including sensorless vector control and robust overload capabilities, the G120X supports the demanding requirements of industrial operations while ensuring maximum energy efficiency. The compact design and easy installation enhance its usability across various environments, making it an ideal choice for operators seeking dependable motor control solutions. Whether for new installations or retrofitting, the Sinamics G120X promises to elevate operational performance while adhering to the highest safety and compliance standards.
Versatile control for three-phase AC motors
Sensorless vector control for dynamic performance
Robust overload capabilities for high loads
Compact design for easy integration
관련된 링크들
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 160 kW, 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 735 A