StarTech.com IDC to D-Sub 9-Pin Interface Adapter

Subtotal (1 unit)*

₩167,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩167,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-4614
Distrelec 제품 번호:
302-52-541
제조사 부품 번호:
ICUSB232INT2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Interface Adapter

Connector Type A

IDC

Transmission Speed

115.2kbps

Connector Type B

D-Sub 9-Pin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Weight

40g

Width

120mm

Height

19mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW

StarTech.com Interface Adapter, 115.2kbps Transmission Speed, 12cm Width - ICUSB232INT2


This Interface adaptor converts between an IDC connection and a 9-pin D-Sub serial port to support RS232 communications in industrial and embedded contexts. It is intended for integration where a compact, low-profile serial converter is required and where a lightweight module is advantageous for cable assemblies or confined installations.

Features and Benefits:


• Supports data transfer at 115.2kbps for fast serial links • Operates across temperatures -10°C to +80°C for harsh environments • Conforms to CE and RoHS to meet regulatory requirements • Weighs 40g for minimal added mass in assemblies • Uses IDC input to D-Sub9 output for straightforward wiring

Applications


• Suitable for embedded controller serial interfacing in automation systems • Ideal for legacy RS232 device connection in production equipment • Used with test rigs requiring Compact 9-pin D-Sub converters • Can be used for panel-mount serial breakout in control cabinets

What connector types does the unit provide for system integration?


It presents an IDC-style connection on one side and a D-Sub 9-pin Interface on the other to link ribbon-cabled PCBs to standard RS232 cabling.

How Compact is the module for tight installations?


The adaptor has a low profile height of 1.9cm enabling fitment in shallow enclosures and behind panels with limited clearance.

Is the unit suitable for mobile or lightweight assemblies?


Yes, at 40g the module adds minimal weight, making it appropriate for applications where mass must be minimised.

What transmission performance can be expected for serial communication?


The device supports serial throughput at 115.2kbps, suitable for common RS232 baud rates used in industrial control and instrumentation.

What environmental range will the adaptor tolerate during operation?


It functions reliably between -10°C and +80°C, allowing operation across a wide range of industrial temperature conditions.

관련된 링크들