StarTech.com RS422, RS485, RS232 Interface Converter 2

Subtotal (1 unit)*

₩226,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩226,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4057
Distrelec 제품 번호:
302-52-538
제조사 부품 번호:
ICUSB2324852
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Bus Type

RS422, RS485, RS232

Product Type

Interface Converter

Input Port

USB Type-A (4 Pin) USB 2.0

Output Port

D Sub

Number of Ports

2

Maximum Baud Rate

921.6kbps

Desktop/Rack Mount

Desktop

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

StarTech.com Interface Converter, 921.6kbps Maximum Baud Rate, 2 Ports - ICUSB2324852


This Interface converter links USB Type-A hosts to multiple serial bus standards, enabling connection between modern PCs and legacy industrial devices. It operates as a desktop device that provides two serial ports via a D-Sub output, facilitating integration of RS232, RS422 and RS485 peripherals into automation and instrumentation systems while meeting CE and FCC regulatory approvals.

Features and Benefits:


• Supports RS422, RS485 and RS232 communications for protocol flexibility • Two independent serial ports to connect multiple devices simultaneously • USB 2.0 host Interface for widespread PC compatibility • Maximum data throughput of 921.6 kbps for high-speed transfers • D-Sub output connector for common industrial cabling standards

Applications


• Suitable for connecting PLCs to laboratory PCs over serial links • Ideal for commissioning serial field instruments in control cabinets • Used for serial data logging from measurement hardware to a laptop • Can be used for linking serial motor drives with diagnostic software

Which host connector does it require for installation?


It uses a standard USB Type-A 4-pin receptacle supporting USB 2.0 signalling for connection to host computers.

How many serial devices can be directly interfaced at once?


There are two distinct serial channels available, each presented via the D-Sub Interface to the host.

What regulatory markings indicate suitability for industrial use?


The unit conforms to CE and FCC standards, indicating electromagnetic compatibility and emissions compliance.

What maximum communication speed should I expect during integration?


The converter supports a Peak serial data rate of 921.6 kbps, suitable for high-speed serial applications.

관련된 링크들