Megger 1012-065 Insulation Tester Probe Probe, For Use With MTR105 Rotating Machine Tester

Subtotal (1 unit)*

₩38,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8418
제조사 부품 번호:
1012-065
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Accessory Type

Probe

Product Type

Insulation Tester Probe

For Use With

MTR105 Rotating Machine Tester

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Insulation Tester Probe, CAT II Voltage Rating, Colour-Coded - 1012-065


Finding it a stretch to access your equipment and measure the resistance in your circuitry? This insulation tester probe set from Megger goes the distance. Link the probes up with the MTR105 phase rotation tester (193-8409) to get resistance readings in a jiffy. You can pair the probes with the device by hand without the need for any tools, making set-up a cinch. Simply assign each unit to its corresponding positive, negative and guard terminals and begin testing.

Features & Benefits


• Colour-coding for easy organisation and to prevent incorrect connections

• Tested for safety at voltages up to 1000V for use in demanding applications

• Collars help with insertion into your measuring instrument

Applications


• Electrical engineering

• Building maintenance

• Mining and quarrying industry

How long is each test probe?


The test probes in this set are 100mm long, giving you a good reach without too much clutter.

Which colour probe do I use with each of the phase rotation tester's terminals?


You should link the red probe to the positive, black to the negative, and blue to the guard terminal.

관련된 링크들