Megger 1012-068 Hook Strap Hook Strap, For Use With MTR105 Rotating Machine Tester

Subtotal (1 unit)*

₩22,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8410
제조사 부품 번호:
1012-068
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Accessory Type

Hook Strap

Product Type

Hook Strap

For Use With

MTR105 Rotating Machine Tester

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Tester Accessory, Hook Strap Type, For Use With MTR105 Rotating Machine Tester - 1012-068


Hang on to your measuring instrument while you're on the go using this tester accessory from Megger. It's a hook strap that fits on your tool belt, so you'll always have your device close by, keeping your hands free for prepping your workpiece. The strap is designed to fit neatly onto Megger's MTR105 rotating machine tester (193-8409), a multimode instrument that you can use to carry out a host of insulation resistance tests.

Features & Benefits


• Tester has a light weight of 930g for portability

• Built-in rear attachment points on tester for hassle-free installation

• Hook structure for convenient clip-on mounting

Applications


• Agricultural equipment

• Data centres

• Robotics systems

• Oil and gas industry

How do I adjust the measuring modes on the rotating machine tester?


You can switch between different modes in a jiffy by using the rotary dial.

How do I maintain the tester?


After using the tester, you should clean it with a damp cloth or a swab of isopropyl alcohol. Dry it carefully and close all covers to shield the sensitive parts from contaminants.

관련된 링크들