Megger 1011-928 Insulation Tester Crocodile Clip Crocodile Clip, For Use With MTR105 Rotating Machine Tester
- RS 제품 번호:
- 193-8414
- 제조사 부품 번호:
- 1011-928
- 제조업체:
- Megger
Subtotal (1 unit)*
₩137,820.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩137,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-8414
- 제조사 부품 번호:
- 1011-928
- 제조업체:
- Megger
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Megger | |
| Product Type | Insulation Tester Crocodile Clip | |
| Accessory Type | Crocodile Clip | |
| For Use With | MTR105 Rotating Machine Tester | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Megger | ||
Product Type Insulation Tester Crocodile Clip | ||
Accessory Type Crocodile Clip | ||
For Use With MTR105 Rotating Machine Tester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester Crocodile Clip, 10A Current Rating, 2m Lead Length - 1011-928
Keen to spot current leakage in your power network? Clamp down on faults with this Megger insulation tester crocodile clip. By setting up a four-wire Kelvin connection for an ohmmeter (205-0428), it cuts out interference from wire insulation to provide precise measurements. Thanks to its insulated jaws, the unit stops power from crossing between its connections for reliable readings. The lead's industry-standard shrouded banana plug connectors make it a breeze to hook up. As the clip carries current up to 10A, it's a safe bet for handling everyday electrical loads.
Features & Benefits
• Colour-coded connectors match meter ports for easy set-up
• Side-mounted tab ensures snappy opening
• Lead length of 2m for a flexible test layout
• Angled connectors for access to awkward spaces
Applications
• Rail industry
• Industrial automation
• Food production
How do I connect my wires to this crocodile clip?
Your circuit's wires slip in through the top of this product's jaws. One jaw connects to the current path while the other carries the voltage, splitting the power into two branches for accurate measurements.
관련된 링크들
- Megger 1012-069 Insulation Tester Crocodile Clip Crocodile Clip, For Use With MTR105 Rotating Machine Tester
- Megger 1011-929 Insulation Tester Probe Probe, For Use With MTR105 Rotating Machine Tester
- Megger 1012-063 Insulation Tester Case Case, For Use With MTR105 Rotating Machine Tester
- Megger 1012-065 Insulation Tester Probe Probe, For Use With MTR105 Rotating Machine Tester
- Megger 1012-066 Insulation Tester Probe Probe, For Use With MTR105 Rotating Machine Tester
- Megger 1012-064 Insulation Tester Pin Probe Pins, For Use With MTR105 Rotating Machine Tester
- Megger 1012-068 Hook Strap Hook Strap, For Use With MTR105 Rotating Machine Tester
- Chauvin Arnoux P01103062 Insulation Tester Crocodile Clip Crocodile Clip, For Use With CA 6555 Insulation Tester, CA