Megger 1012-069 Insulation Tester Crocodile Clip Crocodile Clip, For Use With MTR105 Rotating Machine Tester

Subtotal (1 unit)*

₩122,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩122,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8415
제조사 부품 번호:
1012-069
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Accessory Type

Crocodile Clip

Product Type

Insulation Tester Crocodile Clip

For Use With

MTR105 Rotating Machine Tester

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Insulation Tester Crocodile Clip, CAT III and CAT IV Voltage Rating, Set of 3 - 1012-069


Struggling to take insulation readings in your industrial system? Pick up these insulation tester crocodile clips from Megger to get to grips with the problem. The grabber part fits on the end of your test lead to help you clamp down onto the wires you need to examine. As they're hand-operated, you can quickly set them into place and remove them from your wires without the need to reach for your toolbox. You can use this set in combination with Megger's MTR105 rotating machine tester (193-8409), which gives you snappy resistance readings to assess the performance of your setup.

Features & Benefits


• Safe to use with voltages up to 600 and 1000V to suit high-power applications

• Colour-coded clips help to avoid incorrect connections

• Current rating of 10A to handle everyday electrical loads

Applications


• Construction sites

• Mining and minerals processing

• Oil and gas plants

How many crocodile clips do I get in a set?


Each set comes with three crocodile clips for use in multiple testing applications.

관련된 링크들