Staubli Insertion & Extraction Tool, M...A-WZ… Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- RS 제품 번호:
- 179-2460
- 제조사 부품 번호:
- 18.3011
- 제조업체:
- Staubli
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩87,500.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩87,500.00 |
| 5 + | ₩78,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2460
- 제조사 부품 번호:
- 18.3011
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Product Type | Insertion & Extraction Tool | |
| Contact Type | Thermocouple Contacts | |
| Sub Type | Extraction Tool | |
| Contact Size | 3 mm | |
| Series | M...A-WZ… | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Product Type Insertion & Extraction Tool | ||
Contact Type Thermocouple Contacts | ||
Sub Type Extraction Tool | ||
Contact Size 3 mm | ||
Series M...A-WZ… | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Staubli M...A-WZ… Series Insertion & Extraction Tool, 3mm Contact Size, Thermocouple Contact - 18.3011
This insertion & extraction tool is designed to insert and remove thermocouple contacts in sensor assemblies. It is intended for use with 3 mm contact interfaces and addresses connection and maintenance tasks within thermocouple systems. The tool supports Rapid contact handling for technicians working on sensor interconnections.
Features and Benefits:
• 3 mm contact size enables accurate removal and placement
• Thermocouple contact compatibility reduces connection errors
• Extraction and insertion function speeds maintenance operations
• Thermocouple contact compatibility reduces connection errors
• Extraction and insertion function speeds maintenance operations
Applications
• Suitable for servicing thermocouple sensor connections
• Used with 3 mm thermocouple contact assemblies
• Ideal for workshop and field sensor contact work
• Used with 3 mm thermocouple contact assemblies
• Ideal for workshop and field sensor contact work
What contact types does it support?
It works with thermocouple contacts and handles standard thermocouple connector interfaces.
Can it perform both insertion and removal?
Yes, it is configured to extract and insert 3 mm thermocouple contacts efficiently.
관련된 링크들
- Staubli Insertion & Extraction Tool, MSA-WZ5 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, MSA-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, MSA-WZ6 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Extraction Tool, MBA-WZ1/1, 2 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size 1 mm
- Staubli Insertion & Extraction Tool, ME-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size
- Staubli Insertion & Extraction Tool, MSA-WZ1, 5 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, ME-WZ1, 5/2 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, CT-E-WZ1-9, 5 Series, Thermocouple Contacts Contact, Extraction Tool Contact,