Staubli Extraction Tool, M...A-WZ… Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size 1 mm
- RS 제품 번호:
- 179-2454
- 제조사 부품 번호:
- 18.3001
- 제조업체:
- Staubli
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩114,400.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩114,400.00 | - |
| 5 + | ₩102,960.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2454
- 제조사 부품 번호:
- 18.3001
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Contact Type | Thermocouple Contacts | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 1 mm | |
| Series | M...A-WZ… | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Contact Type Thermocouple Contacts | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 1 mm | ||
Series M...A-WZ… | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Staubli M...A-WZ… Series Extraction Tool, 1mm Contact Size, Thermocouple Contact - 18.3001
This extraction tool is designed to remove thermocouple contacts safely in industrial settings. It functions as a handheld device for withdrawing thermocouple contacts from sensor assemblies, tailored to thermocouple contact applications and compatible with the specified contact size.
Features and Benefits:
• 1 mm contact size enables precise removal for small contacts
• Thermocouple contacts contact type ensures correct Interface handling
• Sub-type extraction tool provides targeted contact removal functionality
• Thermocouple contacts contact type ensures correct Interface handling
• Sub-type extraction tool provides targeted contact removal functionality
Applications
• Suitable for removal of thermocouple contacts in sensor maintenance
• Used with thermocouple assemblies for contact replacement tasks
• Ideal for routine service of industrial sensor contact connections
• Used with thermocouple assemblies for contact replacement tasks
• Ideal for routine service of industrial sensor contact connections
Is this tool suitable for small-diameter thermocouple contacts?
Yes, it is configured for 1 mm contact removal and handling.
Can it be used in industrial sensor maintenance routines?
It is intended for extracting thermocouple contacts during sensor servicing tasks.
관련된 링크들
- Staubli Insertion & Extraction Tool, MBA-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, CT-E-WZ1-9, 5 Series, Thermocouple Contacts Contact, Extraction Tool Contact,
- Staubli Insertion & Extraction Tool, MSA-WZ5 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, MSA-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, MSA-WZ6 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, MSA-WZ1, 5 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact
- Staubli Insertion & Extraction Tool, ME-WZ3 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size
- Staubli Insertion & Extraction Tool, ME-WZ1, 5/2 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact