Staubli Insertion & Extraction Tool, ME-… Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size 3

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩215,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩215,360.00
5 +₩193,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2459
제조사 부품 번호:
18.3010
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Contact Type

Thermocouple Contacts

Product Type

Insertion & Extraction Tool

Sub Type

Extraction Tool

Contact Size

3 mm

Series

ME-…

Standards/Approvals

No

COO (Country of Origin):
CH

Staubli ME-… Series Insertion & Extraction Tool, Thermocouple Contacts, 3mm Contact Size - 18.3010


This insertion & extraction tool is designed to remove and install thermocouple contacts in electrical assemblies. It operates within systems that use dedicated thermocouple contact interfaces, enabling controlled contact handling during maintenance and assembly tasks.

Features and Benefits:


• 3mm contact size enables precise insertion and removal
• Thermocouple contacts contact type ensures correct mating interface
• Extraction tool design reduces risk of contact damage during servicing

Applications


• Suitable for maintenance of thermocouple assemblies in control panels
• Used with sensor harnesses requiring precise contact removal
• Ideal for field servicing of temperature-sensing connections

What contact geometries can it engage?


It engages contacts specified as thermocouple contacts with a 3mm contact size, matching their shape for a stable grip.

Can it be used for repeated maintenance cycles?


Yes, the extraction design is intended for multiple insertion and removal operations on thermocouple contacts.

관련된 링크들