Staubli Insertion & Extraction Tool, M...A-WZ… Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact

대량 구매 할인 받기

5개 더 담고 ₩57,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩114,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩114,380.00-
5 +₩102,940.00₩57,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2458
제조사 부품 번호:
18.3005
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Product Type

Insertion & Extraction Tool

Sub Type

Extraction Tool

Contact Type

Thermocouple Contacts

Contact Size

1.5 mm

Series

M...A-WZ…

Standards/Approvals

No

COO (Country of Origin):
CH

Staubli M...A-WZ… Series Insertion & Extraction Tool, 1.5mm Contact size, Thermocouple Contact - 18.3005


This insertion and extraction tool is designed for handling thermocouple contacts in sensor and probe assemblies. It facilitates the insertion and removal of small thermocouple pins and is suited to work with specific contact interfaces where precise contact handling is required.

Features and Benefits:


• 1.5 mm contact engagement enables precise pin handling and reduces contact damage
• Dedicated thermocouple contact Interface improves alignment during servicing
• Extraction-focused design speeds removal of sensor contacts in confined spaces

Applications


• Used with thermocouple contacts in sensor assembly tasks
• Suitable for maintenance of thermocouple contact connections
• Ideal for service operations involving small-diameter sensor pins

Which contact type does it accommodate?


It is intended for thermocouple contacts and mating pins.

Is it suitable for both insertion and removal?


It supports both insertion and extraction of 1.5 mm thermocouple contacts.

관련된 링크들