Staubli Extraction Tool, M...A-WZ… Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact size 1 mm

대량 구매 할인 받기

5개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩114,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩114,400.00-
5 +₩102,960.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2455
제조사 부품 번호:
18.3002
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Contact Type

Thermocouple Contacts

Product Type

Extraction Tool

Sub Type

Extraction Tool

Contact Size

1 mm

Series

M...A-WZ…

Standards/Approvals

No

COO (Country of Origin):
CH

Staubli M...A-WZ… Series Extraction Tool, Thermocouple Contacts, 1mm Contact Size - 18.3002


This extraction tool is designed for the removal of thermocouple contacts in industrial sensor assemblies. It operates as a specialised contact extractor compatible with small-diameter thermocouple terminals and is intended for use where precise disconnection of sensor leads is required. The tool is supplied without approvals and suits applications requiring manual contact extraction.

Features and Benefits:


• Precision 1mm contact engagement enables accurate removal without damage
• Compatible with thermocouple contacts for controlled extraction force
• Supports series-specific contact types for consistent operation

Applications


• Suitable for maintenance of thermocouple connectors in process plants
• Used with sensor contacts during replacement or diagnostics
• Ideal for industrial thermocouple contact extractor tasks on-site

Which contact size does it accept?


It is intended for 1mm thermocouple contacts.

관련된 링크들