SKF Mounting Fluid LHMF 300/1, 1L
- RS 제품 번호:
- 204-4572
- Distrelec 제품 번호:
- 304-22-130
- 제조사 부품 번호:
- LHMF 300/1
- 제조업체:
- SKF
Subtotal (1 unit)*
₩61,440.00
재고있음
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-4572
- Distrelec 제품 번호:
- 304-22-130
- 제조사 부품 번호:
- LHMF 300/1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Size | 1L | |
| Product Type | Mounting Fluid | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Size 1L | ||
Product Type Mounting Fluid | ||
- COO (Country of Origin):
- BE
SKF Hydraulic Fluid, 1L, 167 Viscosity Index -LHMF 300/1
Lubricate your rotating shaft bearings and liquid equipment with this hydraulic fluid from SKF. Its anti-abrasive properties mean it's mild on oil seal materials like nitrile butadiene rubber, Teflon and leather, which ensures straightforward mounting and greasing of parts. As it has a high viscosity index of 167, the fluid offers good resistance to friction to make your applications run smoothly and efficiently. It can be used safely with equipment that operates at substantial pressures up to 400MPa.
• ISO viscosity grade of 116Cst for maximum resistance to friction ensures moving parts are fully protected
• Flash point of +200°C for high resistance to flammable temperatures
• Pour point of -30°C for reliable use in very cold conditions
Applications
• Hydraulic pumps
• Automotive workshops
• Machine tooling
How often should hydraulic fluid be changed?
You should carry out regular checks and change the hydraulic fluid after roughly 1000 hours of operation, when there's a change in fluid colour or when you notice any abnormal noise in your equipment. It can also be changed as advised by the equipment's manual.
관련된 링크들
- SKF LHMF 300 Lubricant Oil 5 L Jerry Can
- Ambersil Hydraulic Fluid 6190030147, 5L
- Ambersil Hydraulic Fluid 30267-002, 5L
- Ambersil Tufcut Cutting Fluid 300 ml Aerosol
- Eaton Sheet Steel Galvanised Steel Mounting Plate Mounting Plate, 110mm W, 300 mm L for Use with Enclosure
- CRC Lub 21 Cutting Fluid 5 L Can
- Rocol Ultracut 320 Cutting Fluid 20 L Drum
- RS PRO Steel Mounting Plate Terminal Box, 1.5mm W, 248 mm L for Use with 300 x 300 Enclosure