Ambersil Hydraulic Fluid 30267-002, 5L

Subtotal (1 unit)*

₩379,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩379,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
703-2530
제조사 부품 번호:
30267-002
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Size

5L

Product Type

Hydraulic Fluid

Ambersil Hydraulic Fluid, 5L Pack, 46 ISO Grade - 30267-002


This hydraulic fluid is formulated for use in the food, drink, and pharmaceutical industries. It meets ISO Grade 46 specifications and operates effectively across a wide temperature range. Featuring a transparent and odourless formula, it complies with safety standards where incidental food contact may occur.

Features & Benefits


• High anti-wear performance protects machinery components

• Low foam characteristics ensure smooth operation

• Extreme temperature stability across applications

• Compatible with various materials to reduce equipment wear

• Meets hydraulic fluid specifications DIN 51524/T2

• Extends service intervals, reducing maintenance frequency

Applications


• Suitable for hydraulic systems in food processing

• Ideal for use in pharmaceutical machinery

• Effective where incidental food contact may occur

• Can be used as a compressor oil

• Applicable in various industrial sectors

Is it registered for food industry use?


Yes, it is NSF H1 registered for food contact.

Is there a recommended method for system purging?


Yes, purging the system of previous oil is advised before use.

관련된 링크들