CRC Lub 21 Cutting Fluid 5 L Can

Subtotal (1 unit)*

₩141,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩141,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
131-6306
제조사 부품 번호:
20248
제조업체:
CRC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CRC

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

Lub 21

Colour

Amber

Package Type

Can

Package Size

5 L

Biodegradable

No

Flash Point

100°C

Standards/Approvals

EN 166

제외

COO (Country of Origin):
BE

CRC Cutting Fluid, Can Package, 5 L Package size - 20248


This cutting fluid is formulated for metalworking applications, delivering effective lubrication and cooling during machining processes. It enhances performance and extends tool life across various industrial sectors. Its water-soluble composition simplifies mixing and enhances workpiece quality, making it a key product for professionals in automation, electronics, and mechanical fields.

Features & Benefits


• Provides effective lubrication to minimise friction during machining

• Cooling properties help extend tool life and improve performance

• Water-soluble formulation enables easy cleaning and mixing

• Suitable for a variety of machining operations, including CNC

• Improves surface finish and reduces tool wear

• A practical alternative to conventional cutting oils

Applications


• Suitable for CNC machining processes to maintain precision

• Ideal for drilling, grinding, and milling operations

• Enhances tool life in high-speed machining

• Effective for bonding with various metals during fabrication

What is the proper mixing ratio for this fluid with water?


The recommended mixing ratio typically depends on the specific application and operating conditions. It’s best to consult the technical guidelines in the product documentation for accurate details.

Can it be used with all types of metals?


Yes, it is designed to work efficiently with a wide range of metals commonly used in industrial settings.

Is it suitable for both manual and CNC machining?


Yes, it can be used effectively in both manual operations and advanced CNC machining processes, ensuring optimal results.

How should it be stored to maintain its effectiveness?


Store it in a cool, dry place away from direct sunlight and extreme temperatures to preserve its properties and extend shelf life.

Can this fluid help reduce the risk of overheating during machining?


Yes, its cooling properties significantly help maintain lower temperatures, thus reducing the risk of overheating and enhancing overall machining efficiency.

관련된 링크들