RS PRO Hose Connector 6 mm ID Push-on

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩30,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 220 개 단위 배송
  • 추가로 2026년 10월 09일 부터 1,230 개 단위 배송
  • 추가로 2026년 10월 20일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 90₩3,072.00₩30,720.00
100 - 490₩2,950.00₩29,500.00
500 +₩2,428.00₩24,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
795-405
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

6mm

Sub Type

Connector

Connection Type A

Push-on

Connection Gender A

Male

Body Material

Acetal

Connection Gender B

Male

Connection Type B

Push-on

Connection Gender C

Male

Connection Type C

Push-on

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Tee Male Hose Coupling, Tee Coupler, Push-On, POM


If you need to combine two sources of liquid into one or divert liquid into two directions, use this tee coupling from RS PRO. It features ribbed connections at each end, so it locks into taps, pipes and hoses securely and firmly.

This coupler is easy to install, as you simply push a tube onto the shaft with no need for special tools. The lightweight yet durable POM (polyoxymethylene) material means it's able to withstand impact, abrasion and even harsh chemicals without breaking down or adding extra strain on your plumbing fixtures.

This connector complies with the Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal amounts of any harmful materials. It's a simple and effective solution for plumbing and irrigation applications, such as changing the direction of liquid flow or branching it out into different pipelines.

Features and Benefits


  • POM (polyoxymethylene) body material

  • Tee coupling connector direction

  • Male coupling

  • Tee coupler connector

  • Hose inner diameter of 6 mm

  • Push-on threaded connection

  • 관련된 링크들