RS PRO Hose Connector 8 mm ID Push-on

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩20,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,440 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 40₩2,074.00₩20,740.00
50 +₩1,706.00₩17,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
795-534
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

8mm

Sub Type

Connector

Connection Gender A

Male

Connection Type A

Push-on

Connection Type B

Push-on

Body Material

Acetal

Connection Gender B

Male

Connection Type C

Push-on

Connection Gender C

Male

Hose Outside Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Y Male Hose Coupling, Y Coupler, Push-On, POM


If you need to divert one source of water or liquid into two directions, choose this male Y coupling from RS PRO. It's made of lightweight but durable polyoxymethylene (POM), so it can withstand harsh industrial conditions without putting strain on your plumbing system.

This connector is easy to install. Simply push the ends into your tubes or pipes. The moulded ribs make for a secure fit and there are no specialist tools required. This means the coupling is ideal for domestic and DIY plumbing jobs.

This kind of Y-shape coupling is especially suited to applications where you need to branch one water source into different directions to cover a larger area, such as in irrigation. It complies with the Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal amounts of any harmful materials.

Features and Benefits


  • POM (polyoxymethylene) body material

  • Y-coupling connector direction

  • Male coupling

  • Y-coupler connector type

  • Hose inner diameter of 5.6 mm

  • Push-on threaded connection
  • ;
  • Joiner outer diameter of 8 mm

  • 관련된 링크들