대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
₩24,860.00
재고있음
- 추가로 2026년 10월 02일 부터 510 개 단위 배송
- 추가로 2026년 10월 19일 부터 200 개 단위 배송
- 추가로 2026년 12월 01일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩4,972.00 | ₩24,860.00 |
| 50 - 245 | ₩4,832.00 | ₩24,160.00 |
| 250 + | ₩3,976.00 | ₩19,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-433
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 12mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Type A | Push-on | |
| Connection Gender B | Male | |
| Connection Type B | Push-on | |
| Body Material | Acetal | |
| Connection Gender C | Male | |
| Connection Type C | Push-on | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 12mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Type A Push-on | ||
Connection Gender B Male | ||
Connection Type B Push-on | ||
Body Material Acetal | ||
Connection Gender C Male | ||
Connection Type C Push-on | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Tee Male Hose Coupling, Tee Coupler, Push-On, POM
You can use this RS PRO tee coupling to branch one water source into two different pipes in your irrigation system. It's easy to install, as you can simply push the ends into your taps or tubes without the need for specialist tools. The ribbed ends create a secure connection that won't come loose easily.
This lightweight POM (polyoxymethylene) coupling won't add additional strain on your plumbing system, so it will help to keep your fixtures and components in excellent working condition. The POM material is also hard-wearing, making this a durable and long-lasting product.
This coupling meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace amounts of any harmful materials. This makes it suitable for domestic plumbing applications as well as commercial or industrial settings.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 12 mm ID Push-on
- RS PRO Hose Connector 6 mm ID Push-on
- RS PRO Hose Connector 19 mm ID Push-on
- RS PRO Hose Connector 5 mm ID Push-on
- RS PRO Hose Connector 8 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on, 10 bar
- RS PRO Hose Connector 3 mm ID Push-in