대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩18,320.00
재고있음
- 3,680 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 5,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,832.00 | ₩18,320.00 |
| 100 - 490 | ₩1,758.00 | ₩17,580.00 |
| 500 + | ₩1,448.00 | ₩14,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-398
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 5mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Type A | Push-on | |
| Connection Gender B | Male | |
| Connection Type B | Push-on | |
| Body Material | Acetal | |
| Connection Type C | Push-on | |
| Connection Gender C | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 5mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Type A Push-on | ||
Connection Gender B Male | ||
Connection Type B Push-on | ||
Body Material Acetal | ||
Connection Type C Push-on | ||
Connection Gender C Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Tee Male Hose Coupling, Tee Coupler, Push-On, POM
Combine or divide the flow of a fluid with this tee coupling from RS PRO. It's a simple and effective way of changing the direction of a pipe run and it's frequently used in plumbing applications. Each end of this tee connector is ribbed, which means it's unlikely that a hose will disconnect by itself.
The fitting is easy to use as you simply push a tube onto the shaft and it's ready to go. It's made of lightweight and hard-wearing POM (polyoxymethylene) material. This means it's able to withstand some vibration or impact without breaking easily. This connector is well-suited to irrigation systems as you can branch one water source out to two different pipes. It's Restriction of Hazardous Substances (RoHS) compliant as it contains only minimal amounts of any harmful materials.
Features and Benefits
• POM (polyoxymethylene) body material
• Tee coupling connector direction
• Male coupling
• Tee coupler connector
• Hose inner diameter of 5 mm
• Push-on threaded connection
관련된 링크들
- RS PRO Hose Connector 5 mm ID Push-on
- RS PRO Hose Connector 6 mm ID Push-on
- RS PRO Hose Connector 19 mm ID Push-on
- RS PRO Hose Connector 8 mm ID Push-on
- RS PRO Hose Connector 12 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on, 10 bar
- RS PRO Hose Connector 3 mm ID Push-in