Red Lion HMI Series Touch Screen HMI - 10 in, TFT Display, 640 x 480 pixel

Subtotal (1 unit)*

₩9,654,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,654,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7977
Distrelec 제품 번호:
303-25-971
제조사 부품 번호:
G10S1000
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Product Type

Touch Screen HMI

Series

HMI

Display Type

TFT

Display Resolution

640 x 480 pixel

Port Type

2 x USB, RS232, RS485, RS422, COM, Ethernet

Minimum Operating Temperature

-20°C

Backlighting

Yes

Maximum Operating Temperature

60°C

Diagonal Display Size

10in

Standards/Approvals

cULus, IECEx UL 15.0035X, UL, IEC 60079-0

Depth

52.4mm

Length

275.2mm

Width

217.7mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Display Colour

Black

COO (Country of Origin):
US
The Red Lion Graphite series of HMI merges two of our most highly successful product platforms into a single, extremely flexible solution. The nexus of the product is the operator interface panel which offers the award winning technology of our G3 HMI including protocol conversion, data logging and remote access. Size of display is 10.0 inch.

Protocol conversion feature converts numerous protocols simultaneously

Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems

Built-in web server allows remote view or control from any internet connected pc or smart phone

Syncs data logs to FTP servers and Microsoft SQL server

관련된 링크들