Red Lion HMI Series Touch Screen HMI - 10 in, TFT Display, 640 x 480 pixel
- RS 제품 번호:
- 233-7985
- Distrelec 제품 번호:
- 303-26-005
- 제조사 부품 번호:
- G10S0000
- 제조업체:
- Red Lion
Subtotal (1 unit)*
₩10,483,280.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,483,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7985
- Distrelec 제품 번호:
- 303-26-005
- 제조사 부품 번호:
- G10S0000
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Product Type | Touch Screen HMI | |
| Series | HMI | |
| Display Type | TFT | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | RS485, RS232, COM, 2 x USB, RS422, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 10in | |
| Backlighting | Yes | |
| Width | 217.7mm | |
| Standards/Approvals | IECEx UL 15.0035X, cULus, IEC 60079-0, UL | |
| Length | 275.2mm | |
| Depth | 52.4mm | |
| IP Rating | IP66 | |
| Display Colour | Black | |
| Hazardous Area Certification | ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Product Type Touch Screen HMI | ||
Series HMI | ||
Display Type TFT | ||
Display Resolution 640 x 480 pixel | ||
Port Type RS485, RS232, COM, 2 x USB, RS422, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 10in | ||
Backlighting Yes | ||
Width 217.7mm | ||
Standards/Approvals IECEx UL 15.0035X, cULus, IEC 60079-0, UL | ||
Length 275.2mm | ||
Depth 52.4mm | ||
IP Rating IP66 | ||
Display Colour Black | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Red Lion Graphite series of HMI merges two of our most highly successful product platforms into a single, extremely flexible solution. The nexus of the product is the operator interface panel which offers the award winning technology of our G3 HMI including protocol conversion, data logging and remote access. Size of display is 10.0 inch.
Protocol conversion feature converts numerous protocols simultaneously
Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems
Built-in web server allows remote view or control from any internet connected pc or smart phone
Syncs data logs to FTP servers and Microsoft SQL server
관련된 링크들
- Red Lion HMI Series Touch Screen HMI - 254 mm, TFT Display, 640 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 254 mm, TFT Display, 800 x 600 pixel
- Red Lion Programmable Terminal Series Touch Screen HMI - 254 mm, LCD Display, 640 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 254 mm, Colour Display Screen Display, 800 x 600 pixel
- Red Lion HMI Series Touch Screen HMI - 381 mm, TFT Display, 1024 x 768 pixel
- Red Lion HMI Series Touch Screen HMI - 228.6 mm, TFT Display, 800 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 177.8 mm, TFT Display, 800 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 304.8 mm, TFT Display, 1280 x 800 pixel