Red Lion CR3000 Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768 pixel

Subtotal (1 unit)*

₩8,039,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,039,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7975
Distrelec 제품 번호:
303-26-001
제조사 부품 번호:
CR30001500000420
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Series

CR3000

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1024 x 768 pixel

Number of Ports

6

Port Type

USB, RS232, Ethernet

Minimum Operating Temperature

-10°C

Onboard Memory

512MB

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

15in

Standards/Approvals

CE, IEC/EN 61010-1, UL

Length

363.5mm

Depth

67.2mm

Width

289.1mm

IP Rating

IP66

Hazardous Area Certification

No

COO (Country of Origin):
US
The Red Lion CR3000 series is the perfect solution for applications that require the operator to monitor and control more than just a single device. With up to four serial ports and two Ethernet ports, these HMI displays can connect to multiple serial and Ethernet devices simultaneously, including PLCs, variable frequency drives, bar code scanners, etc. The CR3000 performs the functions of a multiple protocol converter, using up to four high-speed serial communications ports and one or two 10/100 Base-TX Ethernet ports.

Configured using crimson 3.1 software

Three or four isolated serial communication ports, (2 RS-232 and 1 or 2 RS-422/485) - model dependent

One or two 10 base t/100 base-TX Ethernet ports

Communicate with up to ten protocols simultaneously

Accepts one expansion communication module to add can open, J1939, Profibus, device net and more

One usb device port to load the unit’s configuration or transfer data to and from a PC

SD card socket for loading database in the field

Industrial TFT LCD colour display

NEMA 4X/IP66 front panel

Three front panel led indicators

Power unit from 10-30 Vdc supply

Resistive analogue touchscreen

관련된 링크들