Wachendorff JWS150, TFT Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- RS 제품 번호:
- 253-9470
- 제조사 부품 번호:
- JWS150-A210-3288432KY-A
- 제조업체:
- Wachendorff
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 253-9470
- 제조사 부품 번호:
- JWS150-A210-3288432KY-A
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Product Type | Touch Screen HMI | |
| Series | JWS150, TFT | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 pixel | |
| Number of Ports | 8 | |
| Port Type | Ethernet | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 4GB | |
| Diagonal Display Size | 15in | |
| Maximum Operating Temperature | 60°C | |
| Width | 379mm | |
| Standards/Approvals | CE FCC Class A CCC | |
| Depth | 60.4mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Product Type Touch Screen HMI | ||
Series JWS150, TFT | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 pixel | ||
Number of Ports 8 | ||
Port Type Ethernet | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 4GB | ||
Diagonal Display Size 15in | ||
Maximum Operating Temperature 60°C | ||
Width 379mm | ||
Standards/Approvals CE FCC Class A CCC | ||
Depth 60.4mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.
Fast image build-up with a powerful processor
High degree of protection
Frame-flush design
관련된 링크들
- Wachendorff JWS120, TFT Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff JWS104, TFT Series Touch Screen HMI - 10.4 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff JWS170, TFT Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff JWS190, TFT Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff JWS173, TFT Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS215, TFT Series Touch Screen HMI - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff JWS121, TFT Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff JWS133, TFT Series Touch Screen HMI - 13.3 in, TFT LCD Display, 1920 x 1080 pixel