Pro-face TFT Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- RS 제품 번호:
- 181-3206
- 제조사 부품 번호:
- PFXSP5700TPD
- 제조업체:
- Pro-face
Subtotal (1 unit)*
₩7,909,040.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,909,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-3206
- 제조사 부품 번호:
- PFXSP5700TPD
- 제조업체:
- Pro-face
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pro-face | |
| Product Type | Touch Screen HMI | |
| Series | TFT | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 pixel | |
| Port Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15in | |
| Depth | 296mm | |
| Length | 397mm | |
| Standards/Approvals | ABS, GOST R, CE, DNV, NK, CCS, RINA, UL, RoHS, EAC, LR, KC, cUL, BV, GL | |
| Width | 67mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX | |
| Display Colour | Colour | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pro-face | ||
Product Type Touch Screen HMI | ||
Series TFT | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 pixel | ||
Port Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Diagonal Display Size 15in | ||
Depth 296mm | ||
Length 397mm | ||
Standards/Approvals ABS, GOST R, CE, DNV, NK, CCS, RINA, UL, RoHS, EAC, LR, KC, cUL, BV, GL | ||
Width 67mm | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Display Colour Colour | ||
Pro-face Touch Screen HMI
The Pro-face SP5000 touch screen HMI is a 15in 1024x768 pixels colour display. It has an automated adjustment control feature. It has easy connectivity to a wide range of control devices. It is protected against sudden power interruption. It is capable of easily merging data from various devices. It has many advanced features like smart alarm analysis, easy sampling of data, and automatic operational log, among many others that make it an ideal man to machine interface.
Features and Benefits
• Chemical and oil resistant
• Corrosion resistant
• Easy maintenance
• Flexible display designs
• High memory capacity
• high-speed processing
• High temperature tolerance
• Improved debugging efficiency
• Multiple front panel options
• Multiple language support
• Reduced cable wiring time
Applications
• Automotive
• Factory automation
• Food and beverage
• Fuel stations
• IOT networks
• Public transportation
• Warehouse inventory control
Certifications
• CE certified
• EAC approved
• IP65 rated
• UL listed
관련된 링크들
- Pro-face TFT Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1024 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 15.6 in, TFT LCD Display, 1366 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 18.5 in, TFT LCD Display, 1366 x 768 pixel
- Pro-face TFT Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480 pixel
- Pro-face TFT Series Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Red Lion HMI Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768 pixel