Red Lion CR3000 Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- RS 제품 번호:
- 233-7972
- Distrelec 제품 번호:
- 303-25-998
- 제조사 부품 번호:
- CR30000400000310
- 제조업체:
- Red Lion
Subtotal (1 unit)*
₩2,480,000.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,480,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7972
- Distrelec 제품 번호:
- 303-25-998
- 제조사 부품 번호:
- CR30000400000310
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Product Type | Touch Screen HMI | |
| Series | CR3000 | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 6 | |
| Port Type | Ethernet, RS232, USB | |
| Onboard Memory | 512MB | |
| Minimum Operating Temperature | -10°C | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Length | 143.51mm | |
| Depth | 38.1mm | |
| Width | 117.48mm | |
| Standards/Approvals | UL, IEC/EN 61010-1, CE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Product Type Touch Screen HMI | ||
Series CR3000 | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 6 | ||
Port Type Ethernet, RS232, USB | ||
Onboard Memory 512MB | ||
Minimum Operating Temperature -10°C | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Length 143.51mm | ||
Depth 38.1mm | ||
Width 117.48mm | ||
Standards/Approvals UL, IEC/EN 61010-1, CE | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Red Lion CR3000 series is the perfect solution for applications that require the operator to monitor and control more than just a single device. With up to four serial ports and two Ethernet ports, these HMI displays can connect to multiple serial and Ethernet devices simultaneously, including PLCs, variable frequency drives, bar code scanners, etc. The CR3000 performs the functions of a multiple protocol converter, using up to four high-speed serial communications ports and one or two 10/100 Base-TX Ethernet ports.
Configured using crimson 3.1 software
Three or four isolated serial communication ports, (2 RS-232 and 1 or 2 RS-422/485) - model dependent
One or two 10 base t/100 base-TX Ethernet ports
Communicate with up to ten protocols simultaneously
Accepts one expansion communication module to add can open, J1939, Profibus, device net and more
One USB device port to load the units configuration or transfer data to and from a PC
SD card socket for loading database in the field
Industrial TFT LCD colour display
NEMA 4X/IP66 front panel
Three front panel led indicators
Power unit from 10-30 Vdc supply
Resistive analogue touchscreen
관련된 링크들
- Red Lion CR1000 Series Touch Screen HMI - 109.22 mm, Colour Display Screen Display, 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 381 mm, TFT Display, 1024 x 768 pixel
- Red Lion CR3000 Series Touch Screen HMI - 177.8 mm, TFT Display, 800 x 480 pixel
- Red Lion CR3000 Series Touch Screen HMI - 264.16 mm, TFT Display, 800 x 600 pixel
- Pro-face GP4100 Series Touch Screen HMI - 109.22 mm, TFT LCD Display, 480 x 272 pixel
- Red Lion HMI Series Touch Screen HMI - 254 mm, TFT Display, 640 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 381 mm, TFT Display, 1024 x 768 pixel
- Red Lion HMI Series Touch Screen HMI - 254 mm, TFT Display, 800 x 600 pixel