Red Lion CR1000 Series Touch Screen HMI - 7 in, Colour Display Screen Display, 800 x 480 pixel
- RS 제품 번호:
- 174-4216
- Distrelec 제품 번호:
- 303-25-996
- 제조사 부품 번호:
- CR10000700000210
- 제조업체:
- Red Lion
Subtotal (1 unit)*
₩2,514,160.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,514,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-4216
- Distrelec 제품 번호:
- 303-25-996
- 제조사 부품 번호:
- CR10000700000210
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Series | CR1000 | |
| Product Type | Touch Screen HMI | |
| Display Type | Colour Display Screen | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 4 | |
| Port Type | Ethernet, Serial | |
| Onboard Memory | 512MB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 7in | |
| Depth | 50.8mm | |
| Width | 138.02mm | |
| Length | 193.98mm | |
| Standards/Approvals | CE, UL, cULus | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Series CR1000 | ||
Product Type Touch Screen HMI | ||
Display Type Colour Display Screen | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 4 | ||
Port Type Ethernet, Serial | ||
Onboard Memory 512MB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 7in | ||
Depth 50.8mm | ||
Width 138.02mm | ||
Length 193.98mm | ||
Standards/Approvals CE, UL, cULus | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Red Lion Controls HMI
The Red lion controls CR1000 touchscreen HMI is a 7in 800 x 480 pixels colour display. It comes with various new age features such as multiple communication protocols, automated population of data values using SQL, industry-leading protocol conversion, and more. It has provisions for sending an email and/or SMS notifications on alarm conditions, among many others that make it an ideal man to machine interface.
Features and Benefits
• 16M colours
• Built-in web server for remote access
• Communicates with over 300 protocols
• Easy conversion between serial, USB and Ethernet devices
• High shock and vibration tolerance
• Real-time data logging
• SD card for database upload/download
• SD card for database upload/download
• Supports over 300 industrial drivers
• Updated 3D symbols and primitives create a modern operator experience
• Wide operating temperature range
Applications
• Automotive
• Factory automation
• Food and beverage
• OEM machine builders
• Water/wastewater
Certifications
• CE certified
• IP66 rated
• UL listed
관련된 링크들
- Red Lion CR1000 Series Touch Screen HMI - 109.22 mm, Colour Display Screen Display, 480 x 272 pixel
- Red Lion HMI Series Touch Screen HMI - 254 mm, Colour Display Screen Display, 800 x 600 pixel
- Red Lion CR3000 Series Touch Screen HMI - 177.8 mm, TFT Display, 800 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 177.8 mm, TFT Display, 800 x 480 pixel
- Red Lion CR3000 Series Touch Screen HMI - 381 mm, TFT Display, 1024 x 768 pixel
- Red Lion CR3000 Series Touch Screen HMI - 264.16 mm, TFT Display, 800 x 600 pixel
- Red Lion CR3000 Series Touch Screen HMI - 109.22 mm, TFT Display, 480 x 272 pixel
- Red Lion Programmable Series Touch Screen HMI - 177.8 mm, TFT Display, 800 x 480 pixel