Festo CDPX Series HMI Panel - 10.1 in, TFT Colour Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩5,797,748.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,797,748.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-821
제조사 부품 번호:
CDPX-X-E1-W-10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

HMI Panel

Series

CDPX

Display Type

TFT Colour

Display Resolution

1280 x 800 pixel

Number of Ports

6

Port Type

USB Type A 3.0, Ethernet

Minimum Operating Temperature

-20°C

Onboard Memory

1GB

Diagonal Display Size

10.1in

Backlighting

Yes

Maximum Operating Temperature

60°C

Width

282mm

Standards/Approvals

CE mark, c UL us listed (OL)

Length

64mm

Depth

197mm

IP Rating

IP20, IP66

Display Colour

16 Million

Hazardous Area Certification

No

COO (Country of Origin):
IT

Festo CDPX Series HMI Panel, 1280x800 pixels Display Resolution, IP20/IP66 - CDPX-X-E1-W-10, Numeric Part Number: 8155217


This HMI panel enhances industrial automation interfaces with a robust touchscreen display. It features a 10.1 inch high-resolution TFT display, which allows for real-time monitoring and control, making it suitable for various applications within the automation and electronics sectors. Its IP66 rating ensures effective operation in challenging environments and enables easy integration with programmable systems.

Features & Benefits


• High-resolution display supports 1280 x 800 pixels

• Touchscreen functionality improves user interaction and efficiency

• IP66 rated for protection against dust and water

• Supports multiple PLC protocols for wide compatibility

• Rechargeable lithium backup battery ensures continuous operation

• Dual Ethernet interfaces provide flexible programming options

Applications


• Real-time monitoring in manufacturing processes

• Control systems in harsh environments

• Electronic systems requiring precise data visualisation

• Mechanical automation for efficient operational control

What protocols are supported for connectivity?


Various PLC protocols, including CoDeSys 3.X, Modbus RTU client and server, and Modbus TCP client and server, are supported, offering communication versatility.

Can it be installed in vertical orientations?


Yes, it is designed for vertical mounting and operates effectively within a temperature range of -20°C to +60°C.

What is the storage temperature range?


The unit can be stored safely within a temperature range of -20°C to +70°C, ensuring reliability during transit and storage.

How is the real-time clock maintained?


The real-time clock maintains a deviation of less than 100 ppm at 25°C for accurate timekeeping, supported by a rechargeable lithium battery.

Does it require special tools for installation?


Standard installation tools are sufficient, as it is designed for front panel mounting with a maximum front panel thickness of 8mm.

관련된 링크들