Festo CDPX Series HMI Panel - 10.1 in, TFT Colour Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩4,909,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,909,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-478
제조사 부품 번호:
CDPX-X-E2-W-10-EX2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

HMI Panel

Series

CDPX

Display Type

TFT Colour

Display Resolution

1280 x 800 pixel

Number of Ports

3

Port Type

Ethernet, USB

Onboard Memory

1GB

Minimum Operating Temperature

-20°C

Diagonal Display Size

10.1in

Maximum Operating Temperature

55°C

Backlighting

Yes

Standards/Approvals

UL E245518, UL E239998, UK RoHS instructions, CE mark, EU RoHS Directive

Width

265mm

Depth

17mm

Length

34mm

IP Rating

IP67

Display Colour

16 Million

Hazardous Area Certification

Class I, Div 2

COO (Country of Origin):
IT

Festo CDPX Series HMI Panel, 10.1 inch Diagonal Display size, 1280x800 Display Resolution - CDPX-X-E2-W-10-EX2, Numeric Part Number: 8155221


This HMI panel provides a rugged human-machine Interface for industrial control and monitoring tasks in demanding environments. It integrates a high-definition touchscreen display with sealed construction and multiple connectivity options to support operator interaction, configuration and diagnostics in electrical, mechanical and automation settings.

Features and Benefits:


• 1280x800 TFT colour gives clear Visual detail and menu clarity
• 16 million colour touchscreen enables accurate graphical representation
• IP67 sealed enclosure allows washdown and dust-tight operation
• Ethernet and USB ports permit fast data exchange and peripheral connection
• Operates from -20°C to 55°C for wide temperature deployments
• Hazard-rated design supports use in Class I, Div 2 hazardous areas

Applications


• Suitable for factory automation operator stations with graphical HMIs
• Ideal for field panels in process control where ingress protection is required
• Used for mobile diagnostic consoles requiring Ethernet connectivity
• Can be used for hazardous-area monitoring in petrochemical installations

What memory capacity is available for projects and assets?


Onboard storage of 1 GB is provided for programmes, recipes and log buffering.

How is visibility ensured under varied lighting conditions?


The unit includes backlighting to maintain screen readability in low-light environments.

Which approvals indicate conformity with safety and environmental rules?


It carries UL identifiers, CE marking and complies with EU and UK RoHS directives.

How many physical interfaces are provided for network and peripheral devices?


There are three ports offering a combination of Ethernet and USB connectivity.

관련된 링크들