Festo CDPX Series HMI Panel - 7 in, TFT Colour Display, 1024 x 600 pixel

Subtotal (1 unit)*

₩3,607,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,607,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-721
제조사 부품 번호:
CDPX-X-E2-W-7-EX2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Series

CDPX

Product Type

HMI Panel

Display Type

TFT Colour

Display Resolution

1024 x 600 pixel

Number of Ports

2

Port Type

RJ45, USB Type A 3.0

Onboard Memory

1GB

Minimum Operating Temperature

-20°C

Diagonal Display Size

7in

Maximum Operating Temperature

55°C

Backlighting

Yes

Standards/Approvals

LABS (PWIS) conformity VDMA24364 zone III, UK EMC, EU RoHS, CE, EU EMC, UK RoHS, c UL US

Length

34mm

Depth

17mm

Width

195mm

IP Rating

IP67

Display Colour

16 Million

Hazardous Area Certification

Div 2, Class I

COO (Country of Origin):
IT

Festo CDPX Series HMI Panel, 7 inch Diagonal Display size, 1025x600 Display Resolution - CDPX-X-E2-W-7-EX2, Numeric Part Number: 8155220


This HMI panel provides a Compact operator Interface for industrial control and monitoring in harsh and classified environments. It combines a 7in colour TFT touchscreen with protected ingress resistance and approvals suited to demanding automation installations, enabling visualisation and Basic interaction tasks at machine level.

Features and Benefits:


• 1025x600 display resolution delivers clear Visual detail for operator screens
• 16 million colour palette improves readability of complex graphics
• IP67 enclosure allows wash‑down and dusty environment operation
• Div2 Class I hazardous‑area certification supports classified site deployment
• Two communication ports enable network and peripheral connectivity
• Operating range -20°C to 55°C maintains function across temperature extremes

Applications


• Suitable for machine control panels in process plants
• Ideal for remote visualisation in hazardous‑area installations
• Used for Interface tasks on factory‑floor automation cells
• Can be used for on‑site diagnostics and status monitoring

What connector options are available for network and peripherals?


It provides an RJ45 port for Ethernet connectivity and a USB Type‑A 3.0 port for high‑speed peripheral connection.

How much onboard memory does it include for projects and screens?


The unit includes 1GB of onboard memory to store HMI projects and runtime assets.

Which approvals and certifications cover electromagnetic and safety requirements?


It carries CE marking and EMC approvals for the EU and UK, Plus cUL US recognition and EU/UK RoHS conformity.

Is the display backlit and what type is used?


The screen uses backlit TFT colour technology to ensure legible images in typical industrial lighting.

관련된 링크들