3M 3M Hard Hat White Safety Helmet Ventilated Adjustable
- RS 제품 번호:
- 273-1895
- Distrelec 제품 번호:
- 110-64-815
- 제조사 부품 번호:
- G3000NUV-VI
- 제조업체:
- 3M
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 273-1895
- Distrelec 제품 번호:
- 110-64-815
- 제조사 부품 번호:
- G3000NUV-VI
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397:212 + A1:2012 | |
| Series | 3M Hard Hat | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals EN 397:212 + A1:2012 | ||
Series 3M Hard Hat | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- PL
3M Hard Hat, White, Vented - G3000NUV-VI
This helmet is a safety helmet designed to provide optimal head protection in various challenging environments. Manufactured from high-density polyethylene (HDPE), it boasts a vented design for enhanced airflow, ensuring comfort during extended use. The helmet incorporates an integral sweatband and complies with strict European safety standards, making it an ideal choice for professionals in construction, electrical, and forestry industries.
Features & Benefits
• UV indicator aids in timely helmet replacement
• Vented design improves airflow for user comfort
• Features an interchangeable sweatband for added convenience
• Offers a secure fit with adjustable ratchet or pinlock headgear
• Provides electrical insulation for low-voltage environments
Applications
• Utilised on construction sites for robust head protection
• Suitable for electrical work to prevent electrical hazards
• Ideal for forestry operations where falling objects are a risk
• Effective in various industrial sectors requiring safety compliance
What is the purpose of the UV indicator on the helmet?
The UV indicator serves as a visual cue, helping users determine when the helmet has been sufficiently exposed to sunlight and requires replacement to maintain safety standards.
How adjustable is the headgear, and what options are available?
The headgear offers adjustable options, available in either a ratchet or pinlock design. This allows for a snug fit and the flexibility of wearing the helmet front or back, enhancing usability.
What options are available for sweatband material?
Users can choose between leather or plastic sweatbands, each providing comfort and ease of maintenance based on preferences and working conditions.
Is this helmet compatible with additional accessories?
Yes, the helmet features accessory slots that allow for various attachments, such as visors and chin straps, to enhance its functionality and level of protection.
관련된 링크들
- AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- ABUS ABUS Blue Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- 3M G3000 Orange Hard Hat Ventilated Adjustable
- 3M G3000 Green Hard Hat Ventilated Adjustable
- AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable