AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- RS 제품 번호:
- 145-334
- 제조사 부품 번호:
- 0271C
- 제조업체:
- AUBOUEIX
Subtotal (1 unit)*
₩83,900.00
제한된 재고
- 76 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-334
- 제조사 부품 번호:
- 0271C
- 제조업체:
- AUBOUEIX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUBOUEIX | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Polycarbonate, Polyethylene, ABS | |
| Series | IRIS 2 | |
| Standards/Approvals | NF EN 170:2003, PREN 50365, NF EN 166:2002, NF EN 397+A1:2013, NF EN 50365:2002 | |
| Product Type | Helmet & Hard Hat | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUBOUEIX | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Material Polycarbonate, Polyethylene, ABS | ||
Series IRIS 2 | ||
Standards/Approvals NF EN 170:2003, PREN 50365, NF EN 166:2002, NF EN 397+A1:2013, NF EN 50365:2002 | ||
Product Type Helmet & Hard Hat | ||
제외
- COO (Country of Origin):
- FR
The AUBOUEIX Protective Helmet is equipped with built in protective goggles and a mask, making it ideal for use in construction, public works, and industrial trades. The goggles and mask are optical class 1, allowing users to wear corrective glasses. The helmet complies with the NF EN 397+A1: 2013 standard and offers optional features, including resistance to very low temperatures, providing enhanced safety and comfort in challenging environments.
Skullcap made from die cast ABS
Cap made from textile braids
Headband with a rack and pinion nape strap
Goggles and mask made from impact resistant polycarbonate
관련된 링크들
- AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX IDRA 2 White Helmet & Hard Hat Chin Strap Included Adjustable
- ABUS ABUS Blue Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX Hard Hat Sweatband Beige BRENNUS, IDRA, IRIS 2, KARA
- 3M 3M Hard Hat White Safety Helmet Ventilated Adjustable