AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- RS 제품 번호:
- 145-339
- 제조사 부품 번호:
- 0051TC
- 제조업체:
- AUBOUEIX
Subtotal (1 unit)*
₩67,240.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 다른 지역에서 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-339
- 제조사 부품 번호:
- 0051TC
- 제조업체:
- AUBOUEIX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUBOUEIX | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene, ABS Shell | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Standards/Approvals | NFEN 166, NFEN 397, NFEN 50365 | |
| Series | KARA MONTEUR | |
| Product Type | Helmet & Hard Hat | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUBOUEIX | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene, ABS Shell | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Standards/Approvals NFEN 166, NFEN 397, NFEN 50365 | ||
Series KARA MONTEUR | ||
Product Type Helmet & Hard Hat | ||
제외
- COO (Country of Origin):
- FR
The AUBOUEIX Helmet is designed for use in construction, public works, and industrial trades, and comes with a variety of accessories to enhance safety and functionality. The included accessories are a rigid badge holder, a kit of six high visibility stickers, a 4 point flash buckle chinstrap, a 2 point chinstrap made of either 12 or 20 mm cotton or 12 mm leather, mesh face shields made from polycarbonate or acetate, ear defenders, headlamps with fixing plates, and a lamp holder with a grommet for secure attachment. These features make the helmet versatile and well suited for a range of work environments.
ABS shell
Textile craddle with 4 fixing points
Headband made from low density polyethylene
관련된 링크들
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX Clear KARA Plus, KARA Monteur
- AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX IDRA 2 White Helmet & Hard Hat Chin Strap Included Adjustable
- AUBOUEIX Fabric Chin Strap Black AUBOUEIX Helmets, BRENNUS, KARA and IRIS 2 Models
- AUBOUEIX Hard Hat Sweatband Beige BRENNUS, IDRA, IRIS 2, KARA