AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

₩40,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 22일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
145-338
제조사 부품 번호:
0031LTC
제조업체:
AUBOUEIX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AUBOUEIX

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Standards/Approvals

No

Series

KARA

Product Type

Helmet & Hard Hat

제외

COO (Country of Origin):
FR
The AUBOUEIX Helmet is designed for use in construction, public works, and industrial trades, and comes with a variety of accessories to enhance safety and functionality. The included accessories are a rigid badge holder, a kit of six high visibility stickers, a 4 point flash buckle chinstrap, a 2 point chinstrap made of either 12 or 20 mm cotton or 12 mm leather, mesh face shields made from polycarbonate or acetate, ear defenders, headlamps with fixing plates, and a lamp holder with a grommet for secure attachment. These features make the helmet versatile and well suited for a range of work environments.

ABS shell

Textile craddle with 4 fixing points

Headband made from low density polyethylene

관련된 링크들