Centurion Safety 1100 Blue Safety Helmet Adjustable
- RS 제품 번호:
- 265-5989
- 제조사 부품 번호:
- S01CBA/9013148
- 제조업체:
- Centurion Safety
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩14,700.00
- RS 제품 번호:
- 265-5989
- 제조사 부품 번호:
- S01CBA/9013148
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Series | 1100 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Standard | ||
Rain Gutter No | ||
Series 1100 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a general purpose safety helmet with a 6 point plastic cradle. It is made up of high density polyethylene which has high tensile strength and is versatile with good chemical and impact resistance.
Includes a Combi accessory slot
Headband made from LDPE Low Density Polyethylene
The Centurion helmet has an in use life of up to 5 years
Peak type is full
관련된 링크들
- Centurion Safety 1100 Blue Safety Helmet Adjustable
- Centurion Safety Classic Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Adjustable
- Centurion Safety 1100 White Safety Helmet Adjustable
- Centurion Safety 1100 Yellow Safety Helmet Adjustable
- Centurion Safety Blue Safety Helmet Adjustable
- Centurion Safety Light Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Adjustable