Centurion Safety Concept Core Blue Safety Helmet Adjustable
- RS 제품 번호:
- 265-5953
- 제조사 부품 번호:
- S08CBA
- 제조업체:
- Centurion Safety
Subtotal (1 unit)*
₩35,440.00
일시적 품절
- 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5953
- 제조사 부품 번호:
- S08CBA
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | Concept Core | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series Concept Core | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
관련된 링크들
- Centurion Safety Concept Core Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Light Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Red Safety Helmet Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Adjustable
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Centurion Safety Concept Core Green Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable