Centurion Safety Classic Blue Safety Helmet Adjustable

Subtotal (1 unit)*

₩21,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-7169
제조사 부품 번호:
S03CBA/9013220
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

Blue

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Series

Classic

Standards/Approvals

EN 397

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB

Centurion Safety 1125 Classic Helmet, Blue


Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.

Centurion’s 1125 classic series general purpose safety helmet is comprised of an HDPE unvented shell with a full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.

Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.

The size range available for this safety helmet is 51cm – 63cm.

The Centurion safety general purpose safety helmet comes with a 6-point terylene.

Colour blue

Non vented

Approved EN 397, ANSI/ISEA

Reduced or full peak available

관련된 링크들