Centurion Safety Light Blue Safety Helmet Adjustable

Subtotal (1 unit)*

₩48,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5931
제조사 부품 번호:
9002671
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

Light Blue

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Full

Rain Gutter

No

Standards/Approvals

EN 397:2012, ANSI/ISEA Z89.1-2014

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.

Dry Tech Sweatband for maximum comfort, for extended periods of use

Cradle made from 6 Point Terylene webbing

Shell Material is ABS

Includes Combi accessory slot

Headband made from LDPE

The Centurion safety helmet has an in use life of up to 5 years

관련된 링크들