3M ABS Chin Strap X5500 Black
- RS 제품 번호:
- 230-9856
- 제조사 부품 번호:
- 7100175588
- 제조업체:
- 3M
Subtotal (1 unit)*
₩56,440.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9856
- 제조사 부품 번호:
- 7100175588
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Chin Strap | |
| Material | ABS | |
| Colour | Black | |
| For Use With | X5500 | |
| Standards/Approvals | EN 50365:2002, EN 397, EN 12492, Regulation (EU) 2016/425 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Hard Hat Accessory | ||
Accessory Type Chin Strap | ||
Material ABS | ||
Colour Black | ||
For Use With X5500 | ||
Standards/Approvals EN 50365:2002, EN 397, EN 12492, Regulation (EU) 2016/425 | ||
제외
- COO (Country of Origin):
- PT
3M Chin Strap, Black, Magnetic Buckle - SecureFit Series - 7100175588
Get set for safe working with this chin strap from 3M. It's designed for use with X5500 helmets (such as 186-0608) and secures the protective headgear in place so it doesn't slacken off while you're hard at work. The strap attaches to the helmet at four points, ensuring a firm grip. It's fully adjustable for different head sizes, so you can rest assured it's got you covered.
Features & Benefits
• Magnetic buckle allows single-handed fastening and release for convenience
• Modular design means it can be used to quickly replace worn or damaged parts
Applications
• Construction sites
• Oil and gas plants
• Mining industry
How do I adjust this chin strap to fit my head size?
First, make sure the helmet is sitting level on your head. Next, pull on the loose end of the strap to tighten it until the buckle is under your chin.
관련된 링크들
- 3M ABS Chin Strap Black X5500
- 3M Polyamide, Cellulose Acetate, ABS, Polycarbonate, Stainless Steel Hard Hat Chin Strap Black Hard Hat Series G3000
- 3M X5000 and X5500 Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Chin Strap Black
- 3M 3MTM SecureFitTM Safety Helmet X5000 and X5500 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- SINGER SAFETY Polyester Chin Strap Black Helmet
- Skytec Polyethylene Terephthalate Chin Strap Black Hard Hats
- Centurion Safety Leather Chin Strap Black Vulcan