3M Polyamide, Cellulose Acetate, ABS, Polycarbonate, Stainless Steel Hard Hat Chin Strap Black Hard Hat Series G3000

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩15,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 83 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩15,140.00
5 +₩14,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-7237
Distrelec 제품 번호:
303-96-827
제조사 부품 번호:
GH4
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Chin Strap

Material

Polyamide, Cellulose Acetate, ABS, Polycarbonate, Stainless Steel

Colour

Black

For Use With

Hard Hat Series G3000

Standards/Approvals

EN166-, EN397-, EN1731-, EN50365

제외

COO (Country of Origin):
PL

3M Chin Strap For Use With G3000 Series Hard Hats, 3-Point Fixing - GH4


Replace a damaged or worn-out chin strap on your hard hat with this black strap from 3M. At 1cm wide, it keeps your helmet securely fitted without limiting your movement. This strap is a three-point type, which means it has two hooks that connect to the sides of your hard hat and one to the back for a secure fit. Robust plastic buckles let you adjust the strap to keep your helmet firmly in place. This chin strap is suitable for use with the 3M G3000 range of hard hats.

• Low weight of 10g means it's easy to handle and comfortable to wear

• Durable plastic buckles are resistant to corrosion for use in harsh industrial environments

Applications


• Manufacturing industry

• Forestry

• Oil and gas industry

Replacement 3-point Chinstrap

Suitable for use with 3M Hard Hat Series G3000

Accessories are designed to help user adapt their 3M™ Hard Hats to suit individual needs

How do I choose the right chin strap for my hard hat?


Replacement 3-point Chinstrap for 3M™ Hard Hat Series G3000

When selecting a chin strap, consider the environment you'll be working in. If you're working at height, in windy conditions or with vibrating machinery, choose a chin strap with multipoint connections like this one from 3M. These will keep your helmet firmly in place even in demanding conditions.

관련된 링크들