3M X5000 and X5500 Orange Safety Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

₩231,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩231,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9853
제조사 부품 번호:
7100175098
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Orange

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Rain Gutter

No

Series

X5000 and X5500

Standards/Approvals

EN 12492 + EN 397

Product Type

Safety Helmet

3M Helmet, Orange, ABS - 7100175098


This safety helmet is designed for protection in industrial applications, specifically in construction, heavy infrastructure, mining, oil and gas, and transportation. Made from durable ABS, it features a striking orange colour for visibility. The adjustable design accommodates various head sizes, ensuring a snug fit during use.

Features & Benefits


• Patented Pressure Diffusion Technology reduces forehead pressure

• Easy-turn ratchet suspension system enhances comfort and security

• Ventilated design promotes airflow within the shell

• 4-point chin strap allows quick standard conversion

• Standard clips support 3M eye and face protection attachments

• UVicator indicates when helmet replacement is necessary

Applications


• Utilised on construction sites for head protection

• Suitable for heavy infrastructure tasks in demanding environments

• Employed in mining operations to safeguard against falling objects

• Ideal safety gear for the oil and gas sectors

• Supports various utility sectors working at height

How does the adjustable feature improve comfort during extended wear?


The adjustable size allows users to customise the fit, ensuring the helmet remains secure and comfortable even during prolonged use. This is crucial for maintaining focus on tasks without the distraction of an ill-fitting helmet.

What benefits does the ventilation system offer in hot environments?


The ventilated design enhances airflow, helping to prevent overheating and discomfort, which is especially beneficial during lengthy periods of outdoor work or in warmer climates. This helps users remain cooler and more focused.

Can this helmet be used in different industry standards?


Yes, the helmet features a chin strap that enables users to easily switch between EN 12492 and EN 397 compliance, accommodating various safety requirements across different work environments.

관련된 링크들