3M 3MTM SecureFitTM Safety Helmet X5000 and X5500 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- RS 제품 번호:
- 230-9855
- 제조사 부품 번호:
- 7100175537
- 제조업체:
- 3M
Subtotal (1 unit)*
₩202,500.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩202,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9855
- 제조사 부품 번호:
- 7100175537
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | Green | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Rain Gutter | No | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Series | 3MTM SecureFitTM Safety Helmet X5000 and X5500 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour Green | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Rain Gutter No | ||
Standards/Approvals EN 12492 + EN 397 | ||
Series 3MTM SecureFitTM Safety Helmet X5000 and X5500 | ||
Product Type Safety Helmet | ||
3M Helmet, Green, Adjustable size - 7100175537
This safety helmet is designed for protection in various industrial environments. The adjustable helmet is crafted from durable ABS material and features ventilation for enhanced comfort during extended use. Suitable for applications in construction, mining, oil, gas, and heavy infrastructure, this helmet meets stringent safety standards, ensuring reliable head protection.
Features & Benefits
• Utilises Pressure Diffusion Technology for forehead pressure reduction
• Easy-turn ratchet suspension for improved fit and security
• Lightweight design supports prolonged wear without discomfort
• Vented structure enhances airflow and cooling inside the helmet
• Chin strap provides stability and is easily switchable between standards
• UV indicator helps determine helmet replacement time
Applications
• Used on construction sites for durable head protection
• Suitable for industrial use across various sectors
• Ideal for roles in mining and heavy infrastructure environments
• Designed to accommodate oil and gas industry requirements
• Compatible with additional safety accessories for enhanced protection
What are the temperature limitations for effective use?
This helmet is effective in a temperature range of -30°C to +50°C, making it suitable for diverse working conditions.
How does the chin strap function enhance safety?
The chin strap is fitted with an easy switch mechanism that allows users to adjust between different EN standards, ensuring compliance with specific safety requirements.
What ensures the helmet's comfort during long usage periods?
The helmet features an easy-turn ratchet suspension system, which sits low on the head to provide both comfort and stability, even during extended use.
Can this helmet integrate with other personal protective equipment?
Yes, the design includes integrated clips for attaching elastic bands compatible with various 3M goggles and headlamps, offering a comprehensive safety solution.
관련된 링크들
- 3M X5000 and X5500 Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Black Safety Helmet Chin Strap Included Ventilated
- 3M 3MTM Green Safety Helmet Ventilated Adjustable
- Portwest Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Grey Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Red Safety Helmet Chin Strap Included Ventilated Adjustable