Transcend SSD470K-I 2.5 in 512 GB Internal SSD

Subtotal (1 unit)*

₩1,603,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,603,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9765
제조사 부품 번호:
TS512GSSD470K-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

512GB

Model Number

SSD470K-I

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

100mm

Standards/Approvals

No

Width

69.85mm

Height

6.8mm

제외

Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD470K-I


This solid state drive offers an internal storage solution with a capacity of 512GB, designed to enhance the performance of your systems. The 2.5 inch form factor ensures compatibility with a variety of devices, making it an ideal choice for those looking to upgrade from traditional hard drives. With its impressive temperature range and compact dimensions, this SSD provides a reliable option for demanding environments.

Features & Benefits


• Utilises SATA III 6GB/s interface for rapid data transfer

• Built with 112-layer 3D TLC NAND for maximised storage efficiency

• Endurance rating of 3K Programme/Erase cycles for durability

• Wide temperature range from -40°C to +85°C for extreme conditions

• Integrated DDR3 DRAM cache for improved performance

• Power Shield technology minimises data corruption during outages

Applications


• Used in automation for reliable data storage

• Ideal for electronics requiring high-performance storage

• Suitable for mechanical needing robust data integrity

• Employed in industrial systems requiring durability and reliability

What benefits does the embedded DRAM cache provide?


The embedded DDR3 DRAM cache enhances the drive's performance by facilitating faster data access and improving overall system responsiveness, particularly for data-intensive applications.

How does the temperature range affect performance in challenging environments?


The broad operational temperature range of -40°C to +85°C ensures that the drive remains functional and reliable in extreme conditions, making it suitable for various industrial settings without compromising data integrity.

What endurance capabilities can I expect from this SSD?


With a guaranteed endurance of 3K Programme/Erase cycles, this SSD is designed to withstand extensive read and write operations, making it a dependable choice for mission-critical applications where longevity is crucial.

관련된 링크들