Transcend SSD470K-I 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

₩514,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩514,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9688
제조사 부품 번호:
TS128GSSD470K-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

128GB

Model Number

SSD470K-I

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Self-Destruct

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

100mm

Height

69.85mm

Width

6.8mm

제외

Transcend Solid State Drive, 128GB Capacity, 2.5 inch Form Factor - TS128GSSD470K-I


This solid state drive offers advanced storage solutions for demanding applications. Designed as an internal 2.5 inch SSD, it provides a capacity of 128GB, compacting enhanced performance into a sleek form factor. With dimensions of 100 x 69.85 x 6.8mm, it fits seamlessly into various electronic devices, ensuring efficient data management.

Features & Benefits


• Utilises SATA III 6GB/s interface for rapid data transfer

• Employs 112-layer 3D TLC NAND for improved storage efficiency

• Integrated DDR3 DRAM cache enhances access speeds

• Endures operational temperatures from -40°C to 85°C

• Equipped with Power Shield to protect against data loss

• Supports dynamic thermal throttling for stable performance

Applications


• Ideal for embedded systems requiring robust storage

• Suitable for automation and control systems needing reliability

• Used in electronics manufacturing for efficient data handling

• For mechanical where space is limited

• Ideal for devices needing consistent performance under varying temperatures

What advantages does this storage option provide for high-temperature environments?


It operates effectively in conditions ranging from -40°C to 85°C, ensuring reliability in extreme situations, making it suitable for industrial applications.

How does the integrated Power Shield contribute to data protection?


The Power Shield safeguards data integrity by minimising the risk of corruption during unexpected power outages, ensuring continuous operational reliability.

What are the benefits of using 3D TLC NAND technology in this drive?


This technology increases storage density while enhancing performance, leading to faster read and write speeds, which is crucial for data-intensive applications.

관련된 링크들